896-014-558-807

Heilind Number:EDA896-014-558-807
Manufacturer:EDAC
Manufacturer Number:896-014-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-807

Detailed Description

Enhance your high-temperature electronic connections with these durable Card Edge Connectors. Designed for efficient board-to-board PCB connectivity, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme environments. With a double row layout and 14 positions, they offer ample space for seamless integration. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. The right-angle mount orientation further enhances versatility, making them a must-have component for your PCB assembly projects.