896-014-558-808

Heilind Number:EDA896-014-558-808
Manufacturer:EDAC
Manufacturer Number:896-014-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-808

Detailed Description

Elevate your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a current rating of 3A and contact material crafted from Copper Alloy, they offer exceptional conductivity and power transmission. The dual-row design with 14 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Whether you're working on industrial machinery or consumer electronics, these connectors, with a right-angle mount orientation, provide a secure and space-saving solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our high-quality connectors to seamlessly integrate your PCBs and enhance overall performance.