896-014-558-812

Heilind Number:EDA896-014-558-812
Manufacturer:EDAC
Manufacturer Number:896-014-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-558-812

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 14 positions each, they offer seamless connectivity on your PCBs. Perfect for space-saving applications, these right-angle mount connectors have a row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Trust in our high-quality connectors to deliver exceptional performance.