896-014-559-102

Heilind Number:EDA896-014-559-102
Manufacturer:EDAC
Manufacturer Number:896-014-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-102

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these black connectors boast a 3 A amperage and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced performance. Featuring a single row layout with 14 positions, they offer seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Whether for industrial or commercial use, these connectors guarantee optimal functionality even in extreme temperatures ranging from -40 to 105 °C. Perfect for board to board PCB connections, they provide a secure and efficient solution for your connectivity needs. Upgrade your setup with these high-quality connectors for seamless data transmission and power distribution.