896-014-559-104

Heilind Number:EDA896-014-559-104
Manufacturer:EDAC
Manufacturer Number:896-014-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in extreme environments, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 14 positions, they offer seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Mounting at a convenient right angle, these connectors are suitable for various applications. Operable in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh conditions. Upgrade your connectivity solutions with these cutting-edge connectors.