896-014-559-108

Heilind Number:EDA896-014-559-108
Manufacturer:EDAC
Manufacturer Number:896-014-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-108

Detailed Description

Enhance connectivity in high-temperature environments with these Black High Temp Card Edge Connectors. Designed for reliability, they feature a single row of 14 positions with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a contact material of Copper Alloy and a 3A amperage rating, these connectors guarantee efficient power transmission. Their right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C guarantees performance in harsh conditions. Ideal for industrial applications, these connectors deliver stellar performance and longevity. Elevate your connectivity solutions with these robust and versatile components.