896-014-559-112

Heilind Number:EDA896-014-559-112
Manufacturer:EDAC
Manufacturer Number:896-014-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors feature a single row with 14 positions, ensuring seamless integration into your circuitry. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee reliable operation even in harsh environments. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high temperature tolerance. Elevate your connectivity solutions with these high-quality components.