896-014-559-201

Heilind Number:EDA896-014-559-201
Manufacturer:EDAC
Manufacturer Number:896-014-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-201

Detailed Description

Enhance the functionality of your high-temperature electronic devices with these Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts capable of handling up to 3 A of power. With a two-row configuration and a total of 14 positions, these connectors offer ample connectivity options for your PCB assemblies. The right-angle mount orientation allows for space-saving installation, while the .125-inch pitch and .2-inch row spacing ensure secure and reliable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring robust board-to-board connectivity. Upgrade your setup with these high-quality components and experience seamless performance in even the most challenging conditions.