896-014-559-202

Heilind Number:EDA896-014-559-202
Manufacturer:EDAC
Manufacturer Number:896-014-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-202

Detailed Description

Enhance your electronic connections with these High Temp Card Edge Connectors, designed to withstand even the most demanding environments. With a sleek Black finish, they offer both durability and style. Featuring a 2-row design and 14 positions, they provide ample connectivity for your PCB needs. The UL 94V-0 Polyphenylene Sulfide housing material ensures safety and reliability, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Their Right Angle mount orientation makes them versatile and easy to integrate into your setup. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity with these essential components.