896-014-559-203

Heilind Number:EDA896-014-559-203
Manufacturer:EDAC
Manufacturer Number:896-014-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for reliable performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts. With two rows of 14 positions each, they offer ample connectivity in a compact design. The right-angle mount orientation allows for easy installation and efficient space utilization. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their high amperage rating of 3A and precision pitch of .125 inches to ensure secure and efficient data transmission. Upgrade your setup with these essential components for seamless board-to-board connections.