896-014-559-207

Heilind Number:EDA896-014-559-207
Manufacturer:EDAC
Manufacturer Number:896-014-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-207

Detailed Description

Upgrade your electronic systems with our High Temp Card Edge Connectors, essential for seamless board-to-board connections. Engineered with precision, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. The two-row design with a total of 14 positions, along with a pitch of .125 inches and row spacing of .2 inches, offers optimal connectivity for your applications. Crafted with copper alloy contacts, these connectors guarantee efficient power transfer at an amperage of 3A. With a right-angle mount orientation, they facilitate easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.