896-014-559-208

Heilind Number:EDA896-014-559-208
Manufacturer:EDAC
Manufacturer Number:896-014-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-208

Detailed Description

Enhance your high-temperature board-to-board connections with our black Card Edge Connectors. Designed to withstand operating temperatures ranging from -40 to 105°C, they offer reliable performance in diverse environments. With a double-row configuration and 14 positions, these connectors provide ample connectivity options. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees efficient power transfer with a 3A rating. Featuring a .125-inch pitch and .2-inch row spacing, they allow for precise and secure mounting on your PCBs. Their right-angle mount orientation offers flexibility in installation, making them ideal for various electronic applications. Upgrade your connectivity solutions with these high-performance connectors.