896-014-559-212

Heilind Number:EDA896-014-559-212
Manufacturer:EDAC
Manufacturer Number:896-014-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-212

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for maximum performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a double-row configuration and a total of 14 positions, they offer ample connectivity options for your PCB applications. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing make for easy and efficient installation, while the right-angle mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.