896-014-559-603

Heilind Number:EDA896-014-559-603
Manufacturer:EDAC
Manufacturer Number:896-014-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-603

Detailed Description

Enhance your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a single row configuration and a pitch of .125 inches, they offer seamless connectivity for your PCB designs. The 14 positions, each featuring Copper Alloy contact material, guarantee efficient power transmission with a current rating of 3A. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups, from industrial machinery to telecommunications systems. Trust in these connectors to deliver uncompromising quality and longevity to your projects.