896-014-559-604

Heilind Number:EDA896-014-559-604
Manufacturer:EDAC
Manufacturer Number:896-014-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-604

Detailed Description

Elevate your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, they deliver reliable power transmission. Featuring a single row configuration with 14 positions, a .125-inch pitch, and .2-inch row spacing, they ensure precise and secure connections. Perfect for PCB applications, the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project that demands high-performance and reliability. Explore our full range of connectors to find the perfect solution for your needs.