896-014-559-607

Heilind Number:EDA896-014-559-607
Manufacturer:EDAC
Manufacturer Number:896-014-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-607

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black finish and are suitable for a variety of applications. With a 3A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliable performance even in harsh environments. The single-row design with 14 positions ensures seamless connectivity, while the copper alloy contact material and .125-inch pitch offer optimal signal transmission. Mountable at a right angle, they provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance PCB connections. Explore our range of products to discover the perfect solution for your connectivity needs.