896-014-559-608

Heilind Number:EDA896-014-559-608
Manufacturer:EDAC
Manufacturer Number:896-014-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. In sleek black, these connectors boast a single row layout with a total of 14 positions, ensuring seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliability and longevity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for efficient installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your system with this essential component, a must-have for any electronics project.