896-014-559-802

Heilind Number:EDA896-014-559-802
Manufacturer:EDAC
Manufacturer Number:896-014-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and feature a double-row configuration with 14 positions. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. Engineered for versatility, these connectors come in a right-angle mount orientation, allowing for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a must-have for industrial and high-performance applications. Trust in our premium connectors to deliver uncompromising quality and performance for your projects.