896-014-559-803

Heilind Number:EDA896-014-559-803
Manufacturer:EDAC
Manufacturer Number:896-014-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-803

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, they offer a reliable amperage of 3A. Featuring a .125-inch pitch and .2-inch row spacing, they ensure precise and secure connections. Perfect for board-to-board applications, these connectors come in a right-angle mount orientation, with 14 positions for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, they are the ideal choice for high-temperature environments. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.