896-014-559-804

Heilind Number:EDA896-014-559-804
Manufacturer:EDAC
Manufacturer Number:896-014-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-804

Detailed Description

Upgrade your connection with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durable and reliable operation. With a 3A amperage capacity, they guarantee efficient power transmission. The copper alloy contact material and dual-row design with 14 positions provide secure and stable connectivity. Perfect for PCB applications, these connectors offer a pitch of .125 inches and row spacing of .2 inches. Their right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic applications. Trust in our connectors to deliver high performance and durability, meeting your connectivity needs with ease.