896-014-559-807

Heilind Number:EDA896-014-559-807
Manufacturer:EDAC
Manufacturer Number:896-014-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-807

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee efficient power transmission. The two rows of 14 positions each, with a row spacing of .2 inches, offer ample connectivity options. Designed for seamless integration, the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Elevate your PCB connectivity with these high-quality solutions.