896-014-559-812

Heilind Number:EDA896-014-559-812
Manufacturer:EDAC
Manufacturer Number:896-014-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-559-812

Detailed Description

Enhance your PCB connectivity with these high-temperature card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts, capable of carrying up to 3A of power, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 14 positions, facilitating seamless board-to-board connections. Engineered for versatility, they boast a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Explore our wide range of board-to-board PCB connectors for even more connectivity solutions.