896-014-560-204

Heilind Number:EDA896-014-560-204
Manufacturer:EDAC
Manufacturer Number:896-014-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-560-204

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 14 positions, they provide ample connectivity options for your PCBs. The Copper Alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications where reliability is paramount. Trust in our connectors to deliver consistent performance under extreme conditions, facilitating seamless board-to-board connections in your electronic systems.