896-014-560-212

Heilind Number:EDA896-014-560-212
Manufacturer:EDAC
Manufacturer Number:896-014-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-560-212

Detailed Description

Discover high-performance connectivity with our High Temp Card Edge Connectors in striking black. Engineered for reliability, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a 3A amperage rating, they provide efficient power transmission while maintaining safety standards. The two-row design with 14 positions offers versatile connectivity options, perfect for a wide range of applications. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Whether you're designing a new system or upgrading existing ones, our Card Edge Connectors deliver exceptional performance and longevity. Elevate your connectivity solutions with this essential component.