896-014-560-802

Heilind Number:EDA896-014-560-802
Manufacturer:EDAC
Manufacturer Number:896-014-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-560-802

Detailed Description

Enhance the durability and performance of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal functionality, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a current rating of 3 A and copper alloy contact material, they provide efficient power transmission. The double-row layout offers 14 positions, perfect for various connectivity needs. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in these connectors for seamless board-to-board PCB connections in your electronic projects.