896-014-560-804

Heilind Number:EDA896-014-560-804
Manufacturer:EDAC
Manufacturer Number:896-014-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-560-804

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in high-temperature environments. With a sturdy housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure both durability and conductivity. Featuring two rows of 14 positions each, they provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. The sleek black design adds a touch of sophistication, while the straight mount orientation offers easy installation. Trust in these connectors for secure and efficient PCB connections in even the harshest conditions.