896-014-560-807

Heilind Number:EDA896-014-560-807
Manufacturer:EDAC
Manufacturer Number:896-014-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-560-807

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. These durable connectors, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensure reliable performance in challenging environments. With a double-row design, they offer 14 positions for seamless board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation suits various application needs. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding industrial and commercial settings. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.