896-014-560-812

Heilind Number:EDA896-014-560-812
Manufacturer:EDAC
Manufacturer Number:896-014-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-014-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-014-560-812

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for durability and efficiency, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a dual-row configuration and a total of 14 positions, these connectors offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose the straight mount orientation for seamless integration and experience seamless data transmission with these high-quality connectors.