896-015-500-101

Heilind Number:EDA896-015-500-101
Manufacturer:EDAC
Manufacturer Number:896-015-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-500-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature black UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability even in demanding environments. With a current rating of 3 A and copper alloy contact material, they provide efficient power transmission. The 1-row design with 15 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, these connectors guarantee seamless data transfer. Operating effortlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial and commercial projects. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.