896-015-500-102

Heilind Number:EDA896-015-500-102
Manufacturer:EDAC
Manufacturer Number:896-015-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-500-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, essential components for reliable signal transmission in electronic systems. Designed for efficiency and durability, these connectors boast a sleek black exterior and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring compliance with stringent safety standards. With a single row configuration featuring 15 positions and a pitch of .125 inches, they offer seamless integration for your circuit board assembly. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Engineered for versatility, these connectors support straight mount orientation and operate flawlessly in a wide temperature range from -40 to 105°C, making them ideal for use in diverse environments. Take your PCB connections to the next level with these performance-driven components.