896-015-500-104

Heilind Number:EDA896-015-500-104
Manufacturer:EDAC
Manufacturer Number:896-015-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-500-104

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with our black Card Edge Connectors. Designed for efficient power transmission, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a single row configuration and 15 positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches enable precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they're ideal for industrial applications where performance and reliability are crucial. Choose these connectors to streamline your board-to-board connections with ease.