896-015-500-108

Heilind Number:EDA896-015-500-108
Manufacturer:EDAC
Manufacturer Number:896-015-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-500-108

Detailed Description

Experience seamless high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for various applications requiring reliable power transmission. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. With a single row layout and 15 positions, they offer efficient connectivity in a compact design. The copper alloy contact material ensures superior conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Whether for industrial or commercial use, these connectors are a must-have for seamless board-to-board PCB connections.