896-015-520-104

Heilind Number:EDA896-015-520-104
Manufacturer:EDAC
Manufacturer Number:896-015-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and 15 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, rated for up to 3 A of current. Perfect for industrial applications where reliability is paramount, these connectors are a vital component for your electronic systems. Meet your connectivity needs with confidence, whether for new installations or replacement projects.