896-015-520-107

Heilind Number:EDA896-015-520-107
Manufacturer:EDAC
Manufacturer Number:896-015-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-107

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout, they offer efficient power transmission with an amperage of 3A. Each of the 15 positions is meticulously engineered with copper alloy contacts, guaranteeing reliable signal transfer. The .125-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, while the straight mount orientation offers ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temp application. Trust in our commitment to quality and innovation – elevate your connectivity solutions today.