896-015-520-108

Heilind Number:EDA896-015-520-108
Manufacturer:EDAC
Manufacturer Number:896-015-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-108

Detailed Description

Upgrade your high-temperature electronic setups with these premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient connectivity, while the single row design with 15 positions offers versatility in PCB configurations. With a pitch of .125 inches and row spacing of .2 inches, these connectors are ideal for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for any industrial or commercial application. Upgrade your connectivity game with these high-quality Card Edge Connectors.