896-015-520-112

Heilind Number:EDA896-015-520-112
Manufacturer:EDAC
Manufacturer Number:896-015-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-112

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, a must-have for seamless board-to-board PCB connections. Designed for reliable performance, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and longevity. The sleek black design adds a touch of sophistication to any project, while the straight mount orientation allows for easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is guaranteed. Each connector features 15 positions, with copper alloy contacts providing efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your setup today with these essential components.