896-015-520-604

Heilind Number:EDA896-015-520-604
Manufacturer:EDAC
Manufacturer Number:896-015-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-604

Detailed Description

Discover our high temperature black card edge connectors, designed for optimal performance in demanding environments. With an amperage rating of 3 A and housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity and durability. Featuring a single row with 15 positions, and a pitch of .125 inches, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for your industrial or commercial applications. Trust in their quality and dependability for your connectivity needs.