896-015-520-607

Heilind Number:EDA896-015-520-607
Manufacturer:EDAC
Manufacturer Number:896-015-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a robust construction with a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in extreme operating conditions. Offering a single row configuration with 15 positions and a pitch of .125 inches, they provide reliable contact points for your electronic components. Crafted with copper alloy contacts, they guarantee optimal conductivity and signal integrity. With a straight mount orientation and a row spacing of .2 inches, these connectors facilitate easy installation and maintenance. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105°C, making them ideal for harsh environments. Upgrade your PCB designs with these high-performance connectors, a must-have in your electronic projects.