896-015-520-608

Heilind Number:EDA896-015-520-608
Manufacturer:EDAC
Manufacturer Number:896-015-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With a single row configuration featuring 15 positions, they offer seamless integration for your PCB setups. The Copper Alloy contact material guarantees reliable power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient signal transfer. Perfect for straight mounting orientation, they thrive in a wide operating temperature range from -40 to 105°C. Upgrade your connectivity solutions with these high-performance connectors.