896-015-520-612

Heilind Number:EDA896-015-520-612
Manufacturer:EDAC
Manufacturer Number:896-015-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-520-612

Detailed Description

Enhance your high-temperature board-to-board connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity with a maximum amperage of 3A. The single-row design with 15 positions allows for efficient cable management and organization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee reliable performance even in extreme conditions. Upgrade your PCB connections today with our superior Card Edge Connectors.