896-015-521-101

Heilind Number:EDA896-015-521-101
Manufacturer:EDAC
Manufacturer Number:896-015-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring reliable power transmission in high-temperature environments. With a single row layout and 15 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your setup with these connectors, a must-have in any electronic assembly toolkit.