896-015-521-102

Heilind Number:EDA896-015-521-102
Manufacturer:EDAC
Manufacturer Number:896-015-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a 3A amperage capacity and feature a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration, they offer 15 positions for seamless board-to-board connectivity. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a vital component for your electronic assemblies. Trust in their straight mount orientation for easy and secure installation, making them an essential choice for your PCB connector needs.