896-015-521-104

Heilind Number:EDA896-015-521-104
Manufacturer:EDAC
Manufacturer Number:896-015-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-104

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 15 Copper Alloy contact positions, ensuring reliable power transmission at an amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness even in tough environments, while the .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are perfect for a wide range of applications that demand efficiency and resilience in their board-to-board connections. Elevate your connectivity game with these high-quality Card Edge Connectors.