896-015-521-107

Heilind Number:EDA896-015-521-107
Manufacturer:EDAC
Manufacturer Number:896-015-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-107

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors feature a sleek black design and offer a seamless straight-mount orientation. With a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, they ensure durable and reliable connectivity. Designed for efficiency, they boast a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 15 positions in a single row. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for demanding industrial applications. Elevate your PCB connections with these high-quality connectors.