896-015-521-108

Heilind Number:EDA896-015-521-108
Manufacturer:EDAC
Manufacturer Number:896-015-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black finish. Designed for optimal performance, these connectors feature a single row layout with 15 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high temperature environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they meet stringent industry standards for efficiency and safety. Their .125" pitch and .2" row spacing, along with a straight mount orientation, offer easy installation and versatility in various applications. Upgrade your PCB setups with these top-of-the-line connectors, a must-have in any electronic assembly project.