896-015-521-112

Heilind Number:EDA896-015-521-112
Manufacturer:EDAC
Manufacturer Number:896-015-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-112

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black exterior and a single row configuration, accommodating up to 15 positions with precision. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they guarantee efficient PCB connectivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for diverse industrial applications. Upgrade your connectivity solutions with these top-of-the-line connectors.