896-015-521-603

Heilind Number:EDA896-015-521-603
Manufacturer:EDAC
Manufacturer Number:896-015-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your electronic assembly needs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. The Copper Alloy contact material ensures efficient power transmission, with a current rating of 3 A. Featuring a single row layout with 15 positions at a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with these high-performance connectors, a must-have in any electronics toolkit.