896-015-521-604

Heilind Number:EDA896-015-521-604
Manufacturer:EDAC
Manufacturer Number:896-015-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-604

Detailed Description

Upgrade your high-temp PCB connections with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a copper alloy contact material and a current rating of 3 A, these connectors offer reliable power transmission. Featuring a single row layout, they come with 15 positions and a pitch of .125 inches, perfect for seamless integration into your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making them ideal for various industrial applications. Elevate your connectivity game with these top-of-the-line connectors.