896-015-521-607

Heilind Number:EDA896-015-521-607
Manufacturer:EDAC
Manufacturer Number:896-015-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a single row configuration and 15 positions, they offer seamless integration for your electronic setups. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors ensure reliable power transmission at an amperage of 3A. Their straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are a perfect choice for industrial and commercial applications. Trust in our top-of-the-line Card Edge Connectors to streamline your PCB connections with precision and efficiency.