896-015-521-612

Heilind Number:EDA896-015-521-612
Manufacturer:EDAC
Manufacturer Number:896-015-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-015-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-015-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our sleek black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 15 positions, ensuring seamless integration on your PCB. With a current rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they offer reliable power transmission. The contact material, made of Copper Alloy, guarantees efficient signal transfer. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Suitable for straight mounting orientation, they withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these high-performance connectors.